onsemi NC7SP158L6X

Multiplexer, P Series, 1-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS
$ 0.186
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SP158L6X.

IHS

Datasheet9 pages22 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-06-28
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2012-02-27
LTD Date2012-02-27

Related Parts

Multiplexer, P Series, 1-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO6
Multiplexer, AUP/ULP/V Series, 1-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO6
Multiplexer, AUP/ULP/V Series, 1-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS

Descriptions

Descriptions of onsemi NC7SP158L6X provided by its distributors.

Multiplexer, P Series, 1-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS
P R-XDSO-N6 1x 2:1 7SP decoder circuit 47.7ns 1.2V 0.55mm 2.6mA 2.6mA
Multiplexer 1-Element CMOS 2-IN 6-Pin MicroPak W T/R
IC MULTIPLEXER 1 X 2:1 6MICROPAK
IC MULTIPLEXER 1X2:1 6-MICROPAK
IC MUX ULP 2-INP NONINV 6-MCRPAK
MULTIPLEXERS / DEMULTIPLEXERS;
The NC7SP158 is a single 2-Input Inverting Multiplexer from Fairchild's Ultra Low Power (ULP) Series of TinyLogic®. Ideal for applications where battery life is critical, this product is designed for ultra low power consumption within the VCC operating range of 0.9V to 3.6V VCC. The internal circuit is composed of a minimum of inverter stages, including the output buffer, to enable ultra low static and dynamic power. The NC7SP158, for lower drive requirements, is uniquely designed for optimized power and speed, and is fabricated with an advanced CMOS technology to achieve best in class speed operation while maintaining extremely low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd