onsemi NC7NP34L8X

Ic, logic Gate, triple Buffer, cmos, llcc, 8Pin, plastic Rohs Compliant: Yes |Onsemi NC7NP34L8X
$ 0.35
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7NP34L8X.

onsemi

Datasheet9 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Farnell

Fairchild Semiconductor

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NC7NP34L8X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-01-29
Lifecycle StatusEOL (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 days ago)

Related Parts

7NP34 Tape & Reel (TR) Not Qualified Tin (Sn) logic driver 2.6mA 2.6mA 46.3ns 0.9mm 1.2V
Texas InstrumentsSN74LVC3G17DCTR
Schmitt Trigger 32mA 1.65V~5.5V 32mA MSOP-8 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVC3G17DCUR
3-ch, 1.65-V to 5.5-V buffers with Schmitt-Trigger inputs 8-VSSOP -40 to 125
Texas InstrumentsSN74LVC3G14YZPR
3-ch, 1.65-V to 5.5-V inverters with Schmitt-Trigger inputs 8-DSBGA -40 to 125
Buffer Gate, Triple, 1 Input, 8 Pins, TSSOP, 74HCT3G34
Buffer Gate, Triple, 1 Input, 8 Pins, VSSOP, 74HC3G34

Descriptions

Descriptions of onsemi NC7NP34L8X provided by its distributors.

Ic, logic Gate, triple Buffer, cmos, llcc,8Pin, plastic Rohs Compliant: Yes |Onsemi NC7NP34L8X
900nA 3 3 3 1 900mV 3.6V 2.6mA Buffer,Non-Inverting 2.6mA MICROPAK-8 , 1.6mm*1.6mm*500¦Ìm
7NP34 Tape & Reel (TR) 2008 Not Qualified logic driver 2.6mA 2.6mA 46.3ns 0.55mm 1.2V
2.6mA 0.9V~3.6V 2.6mA MAC08A Buffer/Driver/Transceiver ROHS
Buffer 3-CH Non-Inverting CMOS 8-Pin MicroPak T/R
Buffer, P Series, 3-Func, 1-Input, CMOS, QCC8
Buffers & Line Drivers ULP Triple Buffer
IC BUFFER TRPL NON-INV 8MICROPAK
IC BUF NON-INVERT 3.6V 8MICROPAK
IC BUFF NONINVERT 3.6V 8MICROPAK
The NC7NP34 is a triple buffer from Fairchild's Ultra Low Power (ULP) Series of TinyLogic®. Ideal for applications where battery life is critical, this product is designed for ultra low power consumption within the VCC operating range of 0.9V to 3.6V VCC. The internal circuit is composed of a minimum of inverter stages, including the output buffer, to enable ultra low static and dynamic power. The NC7NP34 is designed for optimized power and speed, and is fabricated with an advanced CMOS technology to achieve high speed, low noise operation while maintaining extremely low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd