onsemi NB4L6254FAR2G

Low Skew Clock Driver, 4L Series, 6 True Output(s), 0 Inverted Output(s), Bipolar, PQFP32
$ 11.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB4L6254FAR2G.

Upverter

Datasheet10 pages3 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NB4L6254FAR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 11.317
$ 11.295
Stock
161,810
127,747
Authorized Distributors
2
2
Case/Package
LQFP
LQFP
Number of Pins
32
32
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
3 GHz
3 GHz
Quiescent Current
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-06-29
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

e3 2x 2:2 Tray Crosspoint Switch decoder circuit 3.3V 7mm -40C~85C
Cross Point Switch, 1 Func, 2 Channel, CMOS, PQFP32
Lead Free RoHS Compliant QUAD COMPLEMENTARY Multiplexer -40C~85C -50mA 7mm -3.3V
100LVE Series 16 Line to 1 Line Multiplexer Complementary Output PQFP32
Multiplexer, 100LVE Series, 1-Func, 16 Line Input, 1 Line Output, Complementary Output, ECL, PQFP32
S-PQFP-G32 1x 16:1 100LVE OPEN-EMITTER decoder circuit 0.85ns 3.3V 7mm -40C~85C

Descriptions

Descriptions of onsemi NB4L6254FAR2G provided by its distributors.

Low Skew Clock Driver, 4L Series, 6 True Output(s), 0 Inverted Output(s), Bipolar, PQFP32
2x2 Clock/Data Switch and Fanout Buffer
2.375V~3.465V 3GHz LQFP-32 Clock Buffers, Drivers ROHS
Cross Point Sw, Digital, -40 To 85Deg C; Crosspoint Switch Type:Digital; I/O Compatibility:Lvpecl, Lvcmos/Lvpecl; Control Interface:-; Supply Voltage Min:2.375V; Supply Voltage Max:3.465V; Ic Case/Package:Lqfp; No. Of Pins:32Pinsrohs Compliant: Yes |Onsemi NB4L6254FAR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd