onsemi MMUN2131LT1G

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMUN2131LT1G.

Master Electronics

Datasheet11 pages9 years ago

IHS

onsemi

Newark

Arrow Electronics

Inventory History

3 month trend:
+23.38%

CAD Models

Download onsemi MMUN2131LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.037
$ 0.025
Stock
3,403,327
283,628
Authorized Distributors
6
2
Mount
-
Surface Mount
Case/Package
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
50 V
-
Max Collector Current
100 mA
100 mA
Transition Frequency
-
-
Collector Emitter Saturation Voltage
-
-
hFE Min
8
8
Power Dissipation
246 mW
246 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-10-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
Bipolar Pre-Biased / Digital Transistor, BRT, Single PNP, 50 V, 100 mA, 10 kohm, 10 kohm
Diodes Inc.DDTA114ECA-7-F
Bipolar Pre-Biased / Digital Transistor, Single PNP, 50 V, 100 mA, 10 kohm, 10 kohm

Descriptions

Descriptions of onsemi MMUN2131LT1G provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
Digital Transistors (BRT) R1 = 2.2 k, R2 = 2.2 k | TRANS PREBIAS PNP 246MW SOT23-3
MMUN Series 50 V 100 mA 2.2 kOhm PNP Pre-Biased Digital Transistor - SOT-23-3
PNP Bipolar Digital Transistor (BRT)
Trans Digital BJT PNP 50V 100mA 400mW 3-Pin SOT-23 T/R
PNP - Pre-Biased 400mW 500nA 50V 100mA SOT-23-3,TO-236 2.9mm*1.3mm*940¦Ìm
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
100 mA 50 V PNP Si SMALL SIGNAL TRANSISTOR TO-236AB
Bipolar Transistors - Pre-Biased 100mA 50V BRT PNP
Brt Transistor, 50V, 2.2Kohm, Sot-23-3; Transistor Polarity:Single Pnp; Collector Emitter Voltage Max Npn:-; Collector Emitter Voltage Max Pnp:50V; Continuous Collector Current:100Ma; Base Input Resistor R1:2.2Kohm; No. Of Pins:3 Pinrohs Compliant: Yes |Onsemi MMUN2131LT1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd