onsemi MMT08B064T3G

DO-214AA SMB 1 Surface Mount SILICON SURGE PROTECTOR TVS Thyristor 58V 80A 130pF 125C
$ 0.197
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMT08B064T3G.

IHS

Datasheet5 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MMT08B064T3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2004-06-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi MMT08B064T3G provided by its distributors.

DO-214AA SMB 1 Surface Mount SILICON SURGE PROTECTOR TVS Thyristor 58V 80A 130pF 125C
64 V, 80 A Thyristor Surge Protection Device - TSPD
Thyristor Surge Protection Devices 58V 32A 2-Pin SMB T/R
Thyristor Surge Protector, 77V V(BO) Max, 32A, DO-214AA
Thyristor Surge Protection 80A Surge, 64V
77 V 32 A SILICON SURGE PROTECTOR DO-214AA
This Thyristor Surge Protective device (TSPD) prevents overvoltage damage to sensitive circuits by lightning induction and power line crossings. It is a breakover-triggered crowbar protector. Turn-off occurs when the surge current falls below the holding current of the device.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd