onsemi MMT05B310T3

DO-214AA SMB 1 Surface Mount SILICON SURGE PROTECTOR TVS Thyristor 365V 50A 75pF 125C
$ 0.208
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMT05B310T3.

IHS

Datasheet6 pages20 years ago
Datasheet6 pages25 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MMT05B310T3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.208
$ 0.175
Stock
723,687
533,091
Authorized Distributors
2
2
RMS Current (Irms)
-
-
Hold Current
340 mA
150 mA
Case/Package
SMB
SMB
Mount
Surface Mount
Surface Mount
Peak Non-Repetitive Surge Current
-
-
Max Operating Temperature
175 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Max Repetitive Reverse Voltage (Vrrm)
-
270 V
Leakage Current
-
-
Element Configuration
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi MMT05B310T3 provided by its distributors.

DO-214AA SMB 1 Surface Mount SILICON SURGE PROTECTOR TVS Thyristor 365V 50A 75pF 125C
Thyristor Surge Protection 50A Surge, 365V No-Cancel/No-Return
Thyristor Surge Protection Device - TSPD
Thyristor Surge Protection Devices 270V 2-Pin SMB T/R
Thyristor Surge Protector, 365V V(BO) Max, DO-214AA
365 V SILICON SURGE PROTECTOR DO-214AA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd