onsemi MMBD2835LT1

Rectifier Diode Small Signal Switching 0.1A 4ns 3-Pin SOT-23 T/R
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBD2835LT1.

Upverter

Datasheet4 pages9 years ago

IHS

Electro Sonic

HQonline

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MMBD2835LT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.025
$ 0.04
Stock
3,233,442
5,728,443
Authorized Distributors
2
6
Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
Forward Voltage
1.2 V
1 V
Reverse Voltage (DC)
-
-
Average Rectified Current
100 mA
100 mA
Max Reverse Leakage Current
100 nA
100 nA
Reverse Recovery Time
4 ns
4 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2007-12-31
LTD Date2008-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

DIODE, SCHOTTKY BARRIER, SWITCHING, VR 75VDC, IF 100MA, PKG SOT-23 (TO-236AB),TRR 4NS
Rectifier Diode Small Signal Switching 75V 0.15A 4ns 3-Pin SOT-23 T/R
Rectifier Diode Small Signal Switching 75V 0.15A 4ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi MMBD2835LT1 provided by its distributors.

Rectifier Diode Small Signal Switching 0.1A 4ns 3-Pin SOT-23 T/R
Cut Tape (CT) RECTIFIER DIODE Common Anode 3 Diode Array 100mA 225mW 4ns 1.2V
Rectifier Diode, 2 Element, Silicon, TO-236AB
35 V Dual Common Anode Switching Diode
DIODE ARRAY GP 35V 100MA SOT23-3;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBD2835L-T1