74HC CMOS, 74HC154, DIP24, 6V; Logic IC Function:4-To-16 Line Decoder/Demultiplexer; Logic IC Family:HC; Logic IC Base Number:74154; No. of Outputs:16; Max Output Current:5.2mA; Voltage, Supply Min:2V; Voltage, Supply Max:6V; Case Style:DIP; Operating Temperature Range:-40°C to +85°C; Base Number:74; IC Generic Number:74HC154; Logic Function Number:154; No. of Gates:1; No. of Inputs:4; No. of Pins:24; Supply Voltage:6V; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:Through Hole