onsemi MM74C922WM

74C922 1x 8: 4 2001 74C logic switch 25ns 700mW 3V~15V 2.642mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM74C922WM.

Augswan

Datasheet11 pages25 years ago

IHS

Upverter

Fairchild Semiconductor

Newark

CAD Models

Download onsemi MM74C922WM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1996-01-17
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2011-03-02
LTD Date2011-09-02

Descriptions

Descriptions of onsemi MM74C922WM provided by its distributors.

74C922 1x 8:4 2001 74C logic switch 25ns 700mW 3V~15V 2.642mm
Encoder 1-to-4 Key CMOS 20-Pin SOIC W Rail
IC ENCODER 16-KEY 1 X 8:4 20SOIC
Encoder, CMOS Series, 8-Bit, CMOS, PDSO20
FAIRCHILD SEMICONDUCTOR MM74C922WM IC, 74C, SMD
74C922 - ENCODER, CMOS SERIES, 8
IC, 74C, SMD; Logic Type:Encoder; No. of Outputs:6; Supply Voltage Range:3V to 15V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Applications:Keyboard, Switches; Base Number:74922; Logic IC Base Number:74; Logic IC Family:C; Logic IC Function:16-Key Encoder; On Resistance Rds(on):200ohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:15mA; Package / Case:SOIC; Supply Voltage:15V; Supply Voltage Max:15V; Supply Voltage Min:3V; Termination Type:SMD
The MM74C922 and MM74C923 CMOS key encoders provide all the necessary logic to fully encode an array of SPST switches. The keyboard scan can be implemented by either an external clock or external capacitor. These encoders also have on-chip pull-up devices which permit switches with up to 50 kohm on resistance to be used. No diodes in the switch array are needed to eliminate ghost switches. The internal debounce circuit needs only a single external capacitor and can be defeated by omitting the capacitor. A Data Available output goes to a high level when a valid keyboard entry has been made. The Data Available output returns to a low level when the entered key is released, even if another key is depressed. The Data Available will return high to indicate acceptance of the new key after a normal debounce period; this two-key roll-over is provided between any two switches. An internal register remembers the last key pressed even after the key is released Product Highlights: 50 kohm maximum switch on resistance On or off chip clock On-chip row pull-up devices 2 key roll-over Keybounce elimination with single capacitor Last key register at outputs 3-STATE output LPTTL compatible Wide supply range: 3V to 15V Low power consumption

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM74C922WM.