onsemi MM74C914N

Inverter Schmitt Trigger 6-Element CMOS 14-Pin MDIP Rail
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM74C914N.

IHS

Datasheet5 pages0 years ago

element14

Farnell

Jameco

Arrow Electronics

CAD Models

Download onsemi MM74C914N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of onsemi MM74C914N provided by its distributors.

Inverter Schmitt Trigger 6-Element CMOS 14-Pin MDIP Rail
INVERTER SCHMITT TRIGGER 6-ELEM CMOS 14MDIP
Inverter, CMOS Series, 6-Func, 1-Input, CMOS, PDIP14
Hex Schmitt Trigger with Extended Input Voltage
IC TRIGGER HEX SCHM EXT-V 14-DIP
IC INVERT SCHMITT 6CH 1-IN 14DIP
HEX SCHMITT TRIGG W/EXTEND VOL
IC INVERT SCHMITT 6CH 1IN 14MDIP
IC, 74C CMOS, 74C914, DIP14, 15V; Logic Type:Inverter; Output Current:16mA; No. of Inputs:1; Supply Voltage Range:3V to 15V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:74; IC Generic Number:74C914; Logic Function Number:914; Logic IC Base Number:74914; Logic IC Family:C; Logic IC Function:Hex Schmitt Trigger; No. of Gates:6; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:16mA; Package / Case:DIP; Supply Voltage:15V; Supply Voltage Max:15V; Supply Voltage Min:3V; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd