onsemi ML4812CP

Power Factor Correction CONTRLR 0.8mA 105KHz 16-Pin PDIP Rail
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ML4812CP.

IHS

Datasheet19 pages24 years ago

Farnell

CAD Models

Download onsemi ML4812CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-07-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2009-03-09
LTD Date2009-09-09

Descriptions

Descriptions of onsemi ML4812CP provided by its distributors.

Power Factor Correction CONTRLR 0.8mA 105KHz 16-Pin PDIP Rail
Power Factor Controller, Current-mode, 1A, BIPolar, PDIP16
PWR FCTR CORRECTION CONTRLR 0.8MA 105KHZ 16PDIP
Power Factor Correction (PFC) Controller
POWER FACTOR CORRECTOR, 4812, DIP16; Controller Type:Power Factor; Output Current Max:1A; Output Type:Totem Pole; Energy, Output per Cycle:5µJ; Frequency:98kHz; Voltage, Supply Min:12V; Voltage, Supply Max:25V; Termination Type:Through Hole; Case Style:DIP; Pins, No. of:16; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:4812; IC Generic Number:4812; Logic Function Number:4812; Temperature Range, IC:Commercial; Output Current Peak:1A; Voltage, Internal Reference:5V; Voltage, Output:5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ML4812CP..