onsemi MCH6626-TL-E

Dual MOSFET, Complementary N and P Channel, 20 V, 20 V, 1.6 A, 1.6 A, 0.18 ohm
$ 0.11
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MCH6626-TL-E.

Farnell

Datasheet6 pages21 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Power MOSFET, N Channel, 20 V, 2 A, 0.145 ohm, SOT-363, Surface Mount
Dual N-Channel 20 V 380 mOhm 1.8 nC 0.8 W Silicon SMT Mosfet - SOT-363
Single P-Channel Power MOSFET -20V, -1.5A, 241mΩ

Descriptions

Descriptions of onsemi MCH6626-TL-E provided by its distributors.

Dual MOSFET, Complementary N and P Channel, 20 V, 20 V, 1.6 A, 1.6 A, 0.18 ohm
Trans MOSFET N/P-CH Si 20V 1.6A/1A 6-Pin MCPH
MOSFET N/P-CH 20V 1.6A/1A MCPH6
MOSFET, NP CH, SC-82; Module Configuration:Dual; Transistor Polarity:N & P Channel; Current Id Max:1.6A; Drain Source Voltage Vds:20V; On Resistance Rds(on):180mohm; Rds(on) Test Voltage Vgs:4V; Threshold Voltage Vgs Typ:1.3V; Power Dissipation:800mW; Transistor Case Style:SC-82; No. of Pins:6

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd