onsemi MC74VHC1G125DFT2

Bus Driver, AHC/VHC Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC1G125DFT2.

IHS

Datasheet6 pages15 years ago

Augswan

_legacy Avnet

DigiKey

CAD Models

Download onsemi MC74VHC1G125DFT2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.107
$ 0.107
Stock
42,510
631,472,677
631,472,677
Authorized Distributors
1
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
-
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
8 mA
80 mA
80 mA
High Level Output Current
8 mA
-8 mA
-8 mA
Propagation Delay
10.5 ns
16 ns
16 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Buffer 1-CH Non-Inverting CMOS 5-Pin SC-88A

Descriptions

Descriptions of onsemi MC74VHC1G125DFT2 provided by its distributors.

Bus Driver, AHC/VHC Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5
IC Buffer Tri-st Non-inv SOT353
MC74VHC1G125DFT2, MOTOR DRIVER IC;
IC BUFFER NON-INVERT 5.5V SC88A

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74VHC1G125DF-T2