onsemi MC74HCT138AN

3-LINE TO 8-LINE DECODER, HCT Series, Inverted Output, CMOS, PDIP16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HCT138AN.

IHS

Datasheet8 pages20 years ago
Datasheet4 pages0 years ago

Electro Sonic

RS (Formerly Allied Electronics)

SHENGYU ELECTRONICS

DigiKey

Alternate Parts

Price @ 1000
$ 0.399
$ 0.399
Stock
77,266
207,817
207,817
Authorized Distributors
0
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
-
3
3
Number of Outputs
-
8
8
Number of Circuits
1
1
1
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
4 mA
-4 mA
-4 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
-
1
1

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2008-06-30
LTD Date2008-12-31

Descriptions

Descriptions of onsemi MC74HCT138AN provided by its distributors.

3-LINE TO 8-LINE DECODER, HCT Series, Inverted Output, CMOS, PDIP16
Decoder/Demultiplexer Single 3-to-8 16-Pin PDIP Rail
IC DECODER/DMUX 1-8 LSTTL 16DIP
HCT e0 74HCT138 1x 3:8 logic switch 45ns 5V 4.44mm 4mA 4mA
74HCT CMOS, 74HCT138, DIP16, 5.5V; Logic IC function:3-to-8 Line Inverting Decoder/Demultiplexer; Logic IC family:HCT; Logic IC Base Number:74138; Case style:DIP; Temperature, operating range:-55°C to +125°C; Base number:74; Gates, No. of:1; IC Generic number:74HCT138; Inputs, No. of:3; Logic function number:138; Pins, No. of:16; Temp, op. max:125°C; Temp, op. min:-55°C; Voltage, supply:5.5V; Voltage, supply max:5.5V; Voltage, supply min:4.75V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HCT138 AN