onsemi MC74HC86AN

OR XOR 74HC86 e0 74HC logic gate circuit 17ns @ 6V 50pF 18.86mm 5.2mA 5.2mA 6V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC86AN.

IHS

Datasheet8 pages15 years ago
Datasheet6 pages29 years ago

Augswan

Farnell

CAD Models

Download onsemi MC74HC86AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.478
$ 0.478
Stock
75,095
909,682,713
909,682,713
Authorized Distributors
1
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
OR, XOR
XOR
XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
31 ns
21 ns
21 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
1 µA
2 µA
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-06-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2009-02-11
LTD Date2009-08-11

Descriptions

Descriptions of onsemi MC74HC86AN provided by its distributors.

OR XOR 74HC86 e0 74HC logic gate circuit 17ns @ 6V 50pF 18.86mm 5.2mA 5.2mA 6V
XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14
HIGH-PERFORMANCE SILICON-GATE CMOS QUAD 2-INPUT EXCLUSIVE OR GATE
IC, 74HC CMOS, 74HC86, DIP14, 6V; Logic Type:XOR; Output Current:4mA; No. of Inputs:2; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74HC86; Logic Function Number:86; Logic IC Base Number:7486; Logic IC Family:HC; Logic IC Function:Quad 2-Input Exclusive-OR Gate; No. of Gates:4; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:DIP; Supply Voltage:6V; Supply Voltage Max:6V; Supply Voltage Min:2V
Exclusive OR/Exclusive NOR Gate Logic IC; Logic Type:Gate; Logic Family:HC; Package/Case:16-SOIC; Leaded Process Compatible:No; Number of Circuits:4; Peak Reflow Compatible (260 C):No; Mounting Type:Surface Mount; Series:74HC RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HC86 AN