onsemi MC74HC4066AFELG

GULL WING Surface Mount RoHS Compliant SEPARATE OUTPUT Switch IC 40dB 10pF 100Ohm 12V
$ 0.23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC4066AFELG.

IHS

Datasheet16 pages15 years ago

Augswan

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.23
$ 0.356
$ 0.356
Stock
240,768
177,440
177,440
Authorized Distributors
2
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Demultiplexer, Multiplexer
-
-
Number of Inputs
4
4
4
Number of Outputs
4
4
4
Number of Circuits
4
4
4
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
Dual
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
12 V
6 V
6 V
Number of Channels
1
4
4

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-06-20
LTD Date2014-12-20

Related Parts

Texas InstrumentsDS1489AMX
Quad Receiver RS-232 14-Pin SOIC N T/R
Texas InstrumentsSN75107BD
EAR99 SN75107 Tube ADDITIONAL COMMON STROBE INPUT interface driver 5V 30mA 129.387224mg 0C~70C
Texas InstrumentsSN75107BDR
Dual Line Receiver 14-SOIC 0 to 70
RenesasICL3232CB
RoHS Compliant SCHMITT TRIGGER GULL WING 2001 (Type) 70C 3.3/5V 500kbps 300ns

Descriptions

Descriptions of onsemi MC74HC4066AFELG provided by its distributors.

GULL WING Surface Mount RoHS Compliant SEPARATE OUTPUT Switch IC 40dB 10pF 100Ohm 12V
Switches- General Purpose 2-12V Quad Mux/Demux -55 to 85deg C
Analog Switch Quad SPST 14-Pin SO EIAJ T/R
SPST, 4 FUNC, 1 CHANNEL, CMOS, PDSO14;
IC SW SPST-NOX4 70OHM SOEIAJ-14
IC MUX/DEMUX QUAD 1X1 14SOEIAJ

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd