onsemi MC74HC157ADR2

Hc/uh Series, Quad 2 Line to 1 Line Multiplexer, True Output, PDSO16, SOIC-16
$ 0.197
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC157ADR2.

IHS

Datasheet10 pages15 years ago
Datasheet4 pages0 years ago

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC74HC157ADR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.197
$ 0.149
$ 0.149
Stock
262,617
593,399
593,399
Authorized Distributors
3
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
-
Multiplexer, Mux
Multiplexer, Mux
Number of Inputs
2
2
2
Number of Outputs
1
1
1
Number of Circuits
4
4
4
Low Level Output Current
6 mA
6 mA
6 mA
High Level Output Current
7.8 mA
7.8 mA
7.8 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
-
4
4

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1989-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsSN74HC157D
Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Texas InstrumentsSN74HC157DR
In a Pack of 10, SN74HC157DR Texas Instruments, Multiplexer Quad 2: 1, 16-Pin SOIC
Texas InstrumentsSN74HC257D
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-SOIC -40 to 85
Multiplexer, AHC/VHC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
onsemi74VHC157M
Multiplexer, AHC/VHC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Contains Lead Non-RoHS Compliant DUAL GULL WING Multiplexer 50pF -40C~85C 8mA 8mA 9.9mm

Descriptions

Descriptions of onsemi MC74HC157ADR2 provided by its distributors.

Hc/uh Series, Quad 2 Line to 1 Line Multiplexer, True Output, PDSO16, SOIC-16
Multiplexer 1-Element CMOS 8-IN Automotive 16-Pin SOIC T/R
7.8mA 2V~6V 7.8mA SOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
HIGH PERFORMANCE SILICON-GATE CMOS QUAD 2-INPUT DATA SELECTOR / MULTIPLEXER
Logic Mux, Quad, 2-Input, Hc-Cmos, 16 Pin, Plastic, Sop
IC MUX/SELECTOR QUAD 2IN 16SOIC
IC DATA SEL/MULTPL 4X2:1 16SOIC
MC74HC157ADR2, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd