onsemi MC74ACT245N

Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74ACT245N.

IHS

Datasheet10 pages19 years ago
Datasheet6 pages0 years ago

Augswan

RS (Formerly Allied Electronics)

DigiKey

Alternate Parts

Price @ 1000
$ 0.843
$ 0.843
Stock
34,203
363,327
363,327
Authorized Distributors
0
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
-
1
1
Number of Bits per Element
-
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
9 ns
12 ns
12 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-07-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Texas InstrumentsSN74HCT245N
6mA 8 4.5V~5.5V 6mA 1 DIP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74ABT245BN
22mA 1 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA PDIP-20 24.33mm*6.35mm*4.57mm
Texas InstrumentsSN74AHCT245N
4mA 8 1 8 4.5V 5.5V 8mA Non-Inverting,Transceiver 8mA PDIP-20 24.33mm*6.35mm*4.57mm
NXP Semiconductors74HC243N,652
Bus Transceiver, HC/UH Series, 1-Func, 4-Bit, True Output, CMOS, PDIP14

Descriptions

Descriptions of onsemi MC74ACT245N provided by its distributors.

Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
Bidirectional RoHS Compliant Contains Lead DUAL Logic (Logic Type) 85C 5V 4.57mm 9ns
IC Transceiver 3ST 8 Bit 20DIP
Bus XCVR Single 8-CH 3-ST 20-Pin PDIP Rail
IC TXRX OCTAL BIDIR 3STATE 20-PIN DIP
Bus Transceivers Octal Bidirectional

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd