onsemi MC33269D

55dB(120Hz) Adjustable 800mA 1 1.25V 2.5V 18.65V 20V 1.35V@ 800mA 0.5% 0.3% SOIC-8 1.5mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33269D.

IHS

Datasheet13 pages15 years ago
Datasheet8 pages25 years ago

Augswan

Master Electronics

CAD Models

Download onsemi MC33269D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.249
$ 0.249
Stock
132,557
738,682
738,682
Authorized Distributors
0
6
6
Min Input Voltage
-
-
-
Max Input Voltage
20 V
20 V
20 V
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
-
1.25 V
1.25 V
Output Current
800 mA
800 mA
800 mA
Dropout Voltage
1.1 V
1.1 V
1.1 V
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of onsemi MC33269D provided by its distributors.

55dB(120Hz) Adjustable 800mA 1 1.25V 2.5V 18.65V 20V 1.35V@ 800mA 0.5% 0.3% SOIC-8 1.5mm
Adjustable Positive LDO Regulator, 1.25V Min, 19V Max, 1.35V Dropout, BIPolar, PDSO8
LDO Regulator 0.8A 8-Pin SOIC N Rail
MC33269 Tube Surface Mount Over Temperature Short Circuit voltage regulator linear 1.1V 4.9mm 800mA -40C~125C
IC REG LIN POS ADJ 800MA 8SOIC
Linear Voltage Regulator IC; Voltage Regulator Type:Low Dropout (LDO); Output Voltage Max:3.3V; Package/Case:8-SOIC; Current Rating:800mA; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Mounting Type:Surface Mount RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33269-D