onsemi MC33178D

IC OPAMP DUAL LOW PWR/NS 8-SOIC / General Purpose Amplifier 2 Circuit 8-SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33178D.

IHS

Datasheet21 pages19 years ago
Datasheet12 pages29 years ago

Upverter

Augswan

RS (Formerly Allied Electronics)

CAD Models

Download onsemi MC33178D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.196
$ 0.196
Stock
245,906
9,875,540
9,875,540
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
1.2 V/µs
1.2 V/µs
1.2 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
5 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
-
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
-
1.7 mA
1.7 mA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2010-10-14
LTD Date2011-04-14
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

onsemiMC33178DG
MC Series 2 V/us 36 V SMT Low Power Low Noise Operational Amplifier - SOIC-8
MC33178 Series 36 V 5 MHz General Purpose SMT Operational Amplifier - SOIC-8
Low Power, Low Noise Operational Amplifiers | IC OPAMP GP 2 CIRCUIT 8SOIC
MicrochipMCP6283-E/SN
MCP6283 Series 6 V 5 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
MicrochipMCP6281-E/SN
Op Amp - Rail to Rail I/O - 5MHz - 450uA - 2.2 to 6.0V - 8-lead SOIC - -40°C to 125°C
MicrochipMCP6281T-E/SN
ROHS3Compliant EAR99 MCP6281 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.005muA 3mV 5000kHz

Descriptions

Descriptions of onsemi MC33178D provided by its distributors.

IC OPAMP DUAL LOW PWR/NS 8-SOIC / General Purpose Amplifier 2 Circuit 8-SOIC
Contains Lead Not Qualified GULL WING 2006 OPERATIONAL AMPLIFIER Amplifier 80dB 2V/mus 85C 5MHz
Operational Amplifier, Low Power, Low Noise, Dual
Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33178-D