onsemi MC33074ADR2

Single Supply 3.0 V to 44 V Operational Amplifiers | IC OPAMP GP 4 CIRCUIT 14SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33074ADR2.

Electro Sonic

Datasheet25 pages13 years ago

IHS

Augswan

DigiKey

CAD Models

Download onsemi MC33074ADR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.338
$ 0.338
Stock
118,336
5,183,004
5,183,004
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
8 V/µs
8 V/µs
8 V/µs
Gain Bandwidth Product
4.5 MHz
4.5 MHz
4.5 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
97 dB
97 dB
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
22 V
22 V
22 V
Operating Supply Current
1.9 mA
1.9 mA
1.9 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-10-14
LTD Date2011-04-14

Descriptions

Descriptions of onsemi MC33074ADR2 provided by its distributors.

Single Supply 3.0 V to 44 V Operational Amplifiers | IC OPAMP GP 4 CIRCUIT 14SOIC
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14
Non-RoHS Compliant EAR99 MC33074A Tin/Lead (Sn80Pb20) op amp buffer circuit 8.65mm 0.7muA 500muV 4500kHz
OP Amp Quad GP Ý22V/44V 14-Pin SOIC T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd