onsemi MC14585BCP

IC COMPARATOR 4BIT CMOS 16DIP / Magnitude Comparator Bit Active High Output AB 16-PDIP
$ 0.318
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14585BCP.

IHS

Datasheet7 pages14 years ago
Datasheet6 pages25 years ago

Augswan

Mouser

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.318
$ 1.463
$ 1.463
Stock
56,019
56,634
56,634
Authorized Distributors
1
2
2
Case/Package
DIP
DIP
DIP
Number of Pins
16
-
-
Logic Function
-
-
-
Number of Circuits
1
1
1
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Propagation Delay
860 ns
860 ns
860 ns
Low Level Output Current
8.8 mA
-
-
High Level Output Current
8.8 mA
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-04-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

onsemiLM2901NG
LM2901 Series 36 V 250 nA Through Hole Single Supply Quad Comparator - PDIP-14
Texas InstrumentsLP339N
Quad low-power commercial grade standard comparator 14-PDIP 0 to 70
onsemiLM239NG
LM Series 36 V 250 nA Through Hole Single Supply Quad Comparator - PDIP-14
Texas InstrumentsLP2901N
Quad low-power industrial grade standard comparator 14-PDIP -40 to 85
onsemiLM2901VNG
LM Series 36 V 250 nA Through Hole Single Supply Quad Comparator - PDIP-14
Texas InstrumentsLP339NE4
Quad, Low-Power, General Purpose Differential Comparator 14-PDIP 0 to 70

Descriptions

Descriptions of onsemi MC14585BCP provided by its distributors.

IC COMPARATOR 4BIT CMOS 16DIP / Magnitude Comparator Bit Active High Output AB 16-PDIP
Magnitude Comparator, 4000/14000/40000 Series, 4-Bit, True Output, CMOS, PDIP16
Comparator Logic IC; Logic Type:Comparator; Logic Family:4000; Logic Base Number:4585; Package/Case:16-DIP; Leaded Process Compatible:No; No. of Bits:4; Peak Reflow Compatible (260 C):No; Series:14585 RoHS Compliant: No
IC, 4000 CMOS, 4585, DIP16, 15V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); Base Number:14585; IC Generic Number:4585; Logic Function Number:4585; Logic IC Base Number:4585; Logic IC Family:4000 CMOS; Logic IC Function:4bit Magnitude Comparator; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:DIP; Supply Voltage:15V; Supply Voltage Max:15V; Supply Voltage Min:3V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd