onsemi MC14511BCP

Seven Segment Decoder/Driver, CMOS Series, True Output, CMOS, PDIP16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14511BCP.

IHS

Datasheet10 pages14 years ago
Datasheet8 pages25 years ago

Electro Sonic

Farnell

_legacy Avnet

RS (Formerly Allied Electronics)

CAD Models

Download onsemi MC14511BCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.44
$ 0.44
Stock
148,261
2,085,062
2,085,062
Authorized Distributors
0
2
2
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Decoder, Latch
Decoder, Inverter, Latch
Decoder, Inverter, Latch
Number of Inputs
4
4
4
Number of Outputs
7
7
7
Number of Circuits
1
1
1
Low Level Output Current
2.4 mA
4.2 mA
4.2 mA
High Level Output Current
-25 mA
-
-
Supply Type
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Number of Channels
-
4
4

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-04-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Descriptions

Descriptions of onsemi MC14511BCP provided by its distributors.

Seven Segment Decoder/Driver, CMOS Series, True Output, CMOS, PDIP16
BCD To Seven Segment Latch Decoder Driver 3~18V 25mA DIP16
4000 CMOS, 4511, DIP16, 15V; Logic IC Function:BCD-to-7-Segment Latch/Decoder/Driver; Logic IC Family:4000 CMOS; Logic IC Base Number:4511; Voltage, Supply Min:3V; Voltage, Supply Max:15V; Case Style:DIP; Operating Temperature Range:-55°C to +125°C; Base Number:14511; IC Generic Number:4511; Logic Function Number:4511; No. of Gates:1; No. of Inputs:4; No. of Pins:16; Supply Voltage:15V; Temp, Op. Max:125°C; Temp, Op. Min:-55°C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14511 BCP
  • MC14511BCP.