onsemi MC14504BD

Voltage Level Shifter CMOS/TTL to CMOS 16-Pin SOIC Rail
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14504BD.

IHS

Datasheet7 pages14 years ago
Datasheet5 pages25 years ago

Augswan

RS (Formerly Allied Electronics)

CAD Models

Download onsemi MC14504BD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.302
$ 0.302
Stock
129,767
1,344,739
1,344,739
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Level Shifter
Level Shifter, Translator
Level Shifter, Translator
Number of Channels
-
6
6
Propagation Delay
370 ns
550 ns
550 ns
Data Rate
-
-
-
Low Level Output Current
4.2 mA
8.8 mA
8.8 mA
High Level Output Current
-4.2 mA
-8.8 mA
-8.8 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
5 mA
5 mA
5 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Voltage Level Shifter CMOS/TTL to CMOS 6-CH Unidirectional Automotive 16-Pin SOIC T/R
Voltage Level Shifter CMOS/TTL to CMOS 6-CH Unidirectional Automotive 16-Pin SOIC Tube
Voltage Level Shifter CMOS/TTL to CMOS 6-CH Unidirectional 16-Pin SO EIAJ T/R
Texas InstrumentsCD4504BM
CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-SOIC -55 to 125
Texas InstrumentsCD4504BM96
CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-SOIC -55 to 125
Texas InstrumentsCD4504BMT
CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-SOIC -55 to 125

Descriptions

Descriptions of onsemi MC14504BD provided by its distributors.

Voltage Level Shifter CMOS/TTL to CMOS 16-Pin SOIC Rail
TTL/CMOS to CMOS Translator, 6 Func, True Output, CMOS, PDSO16
4000 CMOS, SMD, 4504, SOIC16, 15V;
IC DSP FIX/FLOAT POINT 361NFBGA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd