onsemi MC14504BCP

Voltage Level Shifter CMOS/TTL to CMOS 16-Pin PDIP Rail
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14504BCP.

IHS

Datasheet7 pages14 years ago
Datasheet5 pages25 years ago

RS (Formerly Allied Electronics)

Electro Sonic

DigiKey

CAD Models

Download onsemi MC14504BCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.297
$ 0.297
Stock
190,654
357,080
357,080
Authorized Distributors
0
3
3
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Level Shifter
Level Shifter, Translator
Level Shifter, Translator
Number of Channels
-
6
6
Propagation Delay
370 ns
140 ns
140 ns
Data Rate
-
5 Mbps
5 Mbps
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
5 V
5 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
5 mA
5 mA
5 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-04-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Descriptions

Descriptions of onsemi MC14504BCP provided by its distributors.

Voltage Level Shifter CMOS/TTL to CMOS 16-Pin PDIP Rail
TTL/CMOS to CMOS Translator, 6 Func, True Output, CMOS, PDIP16
CMOS,TTL to CMOS 550ns@ 5V @ 15V 3V 18V PDIP-16 5.33mm
IC, HEX TTL LEVEL SHIFTER, DIP-16

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14504 BCP