onsemi MC14069UBCP

4000/14000/40000 Series, Hex 1-INPUT Invert Gate, PDIP14, Plastic, DIP-14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14069UBCP.

IHS

Datasheet7 pages14 years ago
Datasheet4 pages25 years ago

Farnell

RS (Formerly Allied Electronics)

CAD Models

Download onsemi MC14069UBCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.432
$ 0.432
Stock
63,517
2,860,472
2,860,472
Authorized Distributors
0
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
125 ns
110 ns
110 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
1 µA
5 µA
5 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-04-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Descriptions

Descriptions of onsemi MC14069UBCP provided by its distributors.

4000/14000/40000 Series, Hex 1-INPUT Invert Gate, PDIP14, Plastic, DIP-14
Inverter 6-Element CMOS 14-Pin PDIP Tape and Box
4000 CMOS, 4069, DIP14, 15V; Logic IC Function:Hex Inverter; Logic IC Family:4000 CMOS; Logic IC Base Number:4069; Voltage, Supply Min:3V; Voltage, Supply Max:15V; Case Style:DIP; Operating Temperature Range:-55°C to +125°C; Base Number:14069; IC Generic Number:4069; Logic Function Number:4069; No. of Gates:6; No. of Inputs:1; No. of Pins:14; Supply Voltage:15V; Temp, Op. Max:125°C; Temp, Op. Min:-55°C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14069 UBCP
  • MC14069UBCP.