onsemi MC14053BCP

Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDIP16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14053BCP.

IHS

Datasheet12 pages14 years ago
Datasheet9 pages25 years ago

Augswan

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download onsemi MC14053BCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.397
$ 0.397
Stock
163,379
2,469,092
2,469,092
Authorized Distributors
0
3
3
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
16
16
Logic Function
-
Demultiplexer, Multiplexer, Mux
Demultiplexer, Multiplexer, Mux
Number of Inputs
-
6
6
Number of Outputs
-
-
-
Number of Circuits
3
3
3
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
-
Dual, Single
Dual, Single
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
20 V
20 V
Number of Channels
2
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of onsemi MC14053BCP provided by its distributors.

Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDIP16
Analog Multiplexer Triple 2: 1 16-Pin PDIP
Multiplexers/Demultiplexers 3~18V 500mW -65~+150℃ DIP-16
Switches- General Purpose 3-18V Triple SPDT Sw No-Cancel/No-Return
TRIPLE 2-CHANNEL ANALOG MULTIPLEXER/DEMULTIPLEXER
4000 CMOS, 4053, DIP16, 15V; Logic IC function:Triple 2-Channel Analog Multiplexer/Demultiplexer; Logic IC family:4000 CMOS; Logic IC Base Number:4053; Case style:DIP; Temperature, operating range:-55°C to +125°C; Base number:14053; Gates, No. of:3; IC Generic number:4053; Logic function number:4053; Pins, No. of:16; Temp, op. max:125°C; Temp, op. min:-55°C; Voltage, supply:15V; Voltage, supply max:15V; Voltage, supply min:3V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14053BCP.