onsemi MC14028BCP

Decimal Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDIP16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14028BCP.

Upverter

Technical Drawing1 page7 years ago

Electro Sonic

IHS

DigiKey

CAD Models

Download onsemi MC14028BCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.307
Stock
18,585
467,931
Authorized Distributors
1
5
Case/Package
DIP
DIP
Number of Pins
16
16
Logic Function
Decoder, Demultiplexer, Translator
Decoder, Demultiplexer, Demux
Number of Inputs
4
4
Number of Outputs
10
10
Number of Circuits
1
1
Low Level Output Current
880 µA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
Supply Type
-
Single
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Number of Channels
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-04-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Descriptions

Descriptions of onsemi MC14028BCP provided by its distributors.

Decimal Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDIP16
IC DECODER BCD-DEC BIN-OCT 16DIP
BCD-TO-DECIMAL DECODER BINARY-TO-OCTAL DECODER
Decoder / Encoder / Multiplexer / Demultiplexer Logic IC; Logic Type:Translator; Logic Family:4000; Logic Base Number:4028; Package/Case:16-DIP; Leaded Process Compatible:No; Number of Circuits:1; Peak Reflow Compatible (260 C):No RoHS Compliant: No
IC, 4000 CMOS, 4028, DIP16, 15V; Applications:Code Conversion, Decoding, Demultiplexing, Memory Chip Enable Selection; Logic Type:Translator; No. of Outputs:10; Supply Voltage Range:3V to 18V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:14028; IC Generic Number:4028; Logic Function Number:4028; Logic IC Base Number:4028; Logic IC Family:4000 CMOS; Logic IC Function:4bit BCD 1-of-10 Decoder; No. of Gates:1; No. of Inputs:4; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:DIP; Supply Voltage:15V; Supply Voltage Max:15V; Supply Voltage Min:3V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14028 BCP
  • MC14028BCP.