onsemi MC14007UBDR2

Dual Complementary Pair Plus Inverter 3-CH Inverting CMOS Automotive 14-Pin SOIC N T/R
$ 0.099
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14007UBDR2.

IHS

Datasheet9 pages19 years ago
Datasheet6 pages25 years ago

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC14007UBDR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.17
$ 0.17
Stock
123,128
181,059,063
181,059,063
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
3
3
3
Number of Inputs
1
1
1
Propagation Delay
125 ns
125 ns
125 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
2 nA
1 µA
1 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1991-10-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsCD4007UBM96
Dual Complementary Pair Plus Inverter 3-CH Inverting Push-Pull CMOS 14-Pin SOIC T/R
MC14069UBDR2G, HEX, OPEN DRAIN CMOS INVERTER, 3 - 18 V, 14-PIN SOIC
Texas InstrumentsCD4069UBMG4
CMOS Hex Inverter 14-SOIC -55 to 125
onsemiCD4007CM
Inverter, 4000/14000/40000 Series, 3-Func, 1-Input, CMOS, PDSO14
CMOS LOGIC, HEX INVERTER WITH SCHMITT TRIGGER, SOIC-14, PB-FREE
Texas InstrumentsCD40106BM96
6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125

Descriptions

Descriptions of onsemi MC14007UBDR2 provided by its distributors.

Dual Complementary Pair Plus Inverter 3-CH Inverting CMOS Automotive 14-Pin SOIC N T/R
2nA 3 3 3V 18V 4.2mA Complementary Pair Plus Inverter -4.2mA SOIC-14 1.5mm
4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO14, SOIC-14

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd