onsemi MC14007UBDG

MC14007UB Series 3 to 18 V 10 mA Dual Comparator Pair Plus Inverter - SOIC-14
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14007UBDG.

IHS

Datasheet9 pages11 years ago

Master Electronics

onsemi

Verical

Inventory History

3 month trend:
+25.24%

CAD Models

Download onsemi MC14007UBDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.202
$ 0.17
$ 0.17
Stock
294,597
181,025,482
181,025,482
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
3
3
3
Number of Inputs
1
1
1
Propagation Delay
125 ns
125 ns
125 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsCD4007UBM
Dual Complementary Pair Plus Inverter 3-CH Inverting Push-Pull CMOS 14-Pin SOIC Tube
Texas InstrumentsCD4007UBM96
Dual Complementary Pair Plus Inverter 3-CH Inverting Push-Pull CMOS 14-Pin SOIC T/R
HEX INVERTER, SOIC-14, INVERTER LOGIC, -0.5 TO +18V, +/- 10MA O/P, 500MW
Texas InstrumentsCD4069UBM96
CD4069 EAR99 4000B Cut Tape (CT) logic gate circuit 50ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 18V
MC14069UBDR2G, HEX, OPEN DRAIN CMOS INVERTER, 3 - 18 V, 14-PIN SOIC
MC14106BDG; Hex Schmitt Trigger Inverter; 3 - 18 V; 14-Pin SOIC

Descriptions

Descriptions of onsemi MC14007UBDG provided by its distributors.

MC14007UB Series 3 to 18 V 10 mA Dual Comparator Pair Plus Inverter - SOIC-14
Complementary Pair Plus Inverter 1-Element CMOS 14-Pin SOIC N Tube
4000 CMOS, SMD, 4007, SOIC14, 15V; Logic Family / Base Number: MC14007; Logic Type: Inverter; Output Current: 10mA; No. of Inputs: 1; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Logic Case Style: SOIC; No. of Pins: 14Pins; Logic IC Family: MC140; Logic IC Base Number: 4007; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 14007; IC Generic Number: 4007; Logic Function Number: 14007; Logic IC Base Number: 4007; Logic IC Function: Dual Complementary Pair and Inverter; No. of Gates: 3; Operating Temperature Range: -55°C to +125°C; Output Current Max: 3.4mA; Supply Voltage: 15V; Supply Voltage Range: 3V to 18V
Dual Inverter, Soic-14; Circutio Lógico, Tipo:Inversor; Corriente De Salida:10Ma; Núm. De Entradas:1; Tensión De Alimentación Mín.:3V; Tensión De Alimentación Máx.:18V; Circuito Lógico, Tipo:Soic; Núm. De Contactos:14 |Onsemi MC14007UBDG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd