onsemi MC10H189PG

10H Series Hex 1-INPUT Invert Gate PDIP16
$ 6.705
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H189PG.

IHS

Datasheet6 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10H189PG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.705
$ 3.353
$ 3.353
Stock
127,358
107,170
107,170
Authorized Distributors
2
2
2
Case/Package
DIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
1.9 ns
1.9 ns
1.9 ns
Low Level Output Current
50 mA
-50 mA
-50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Quiescent Current
-
-
-

Supply Chain

Country of OriginIndonesia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-09-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-03-31
LTD Date2010-09-30

Related Parts

FAIRCHILD SEMICONDUCTOR MM74HC4050N IC, 74HC CMOS, 74HC4050, DIP16, 6V
NXP Semiconductors74HCT365N,652
Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin PDIP Bulk
NXP Semiconductors74HCT366N,652
Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin PDIP Bulk
NXP Semiconductors74HC366N,652
Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin PDIP Bulk
onsemi74F125PC
1 64mA 4.5V~5.5V 15mA 4 DIP-14 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Rail

Descriptions

Descriptions of onsemi MC10H189PG provided by its distributors.

10H SERIES HEX 1-INPUT INVERT GATE PDIP16
RoHS Compliant Lead Free DUAL ECL Logic Buffer, Inverting 0C~75C TA -4.94V~-5.46V 4.44mm 1.9ns
Buffer 6-CH Inverting ECL 16-Pin PDIP Tube

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd