onsemi MC10H162P

Decoder/Driver, 10H Series, Inverted Output, ECL, PDIP16
$ 1.586
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H162P.

IHS

Datasheet7 pages20 years ago
Datasheet6 pages29 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10H162P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.586
$ 1.901
$ 1.901
Stock
137,380
138,219
138,219
Authorized Distributors
2
2
2
Case/Package
DIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
Decoder, Demux
-
-
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
1
1
1
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Supply Type
Dual
Dual
Dual
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Number of Channels
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsSN74HC138N
3 to 8 line decoder/demultiplexer, PDIP-16, Texas Instruments SN74HC138N
Texas InstrumentsSN74HCT138N
Decoder/Multiplexer; CMOS-TTL; -0.5 TO 7 V; + 25 MA; 10 PF (MAX.);PDIP
Texas InstrumentsSN74F138N
3-line to 8-line decoder / demultiplexer 16-PDIP 0 to 70
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin PDIP Tube
3-LINE TO 8-LINE DECODER, HC/UH Series, Inverted Output, CMOS, PDIP16
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin PDIP Tube / IC DECODER/DEMUX 1-8 HS 16DIP

Descriptions

Descriptions of onsemi MC10H162P provided by its distributors.

Decoder/Driver, 10H Series, Inverted Output, ECL, PDIP16
Decoder/Demultiplexer Single 3-to-8 16-Pin PDIP Rail
10H e0 1x 3:8 10H decoder circuit -4.94V~-5.46V 4.44mm 0C~75C
Contains Lead Non-RoHS Compliant Dual Supply Through Hole Decoder 0C~75C -50mA 4.44mm -4.94V~-5.46V
MC10H162P, MOTOR DRIVERS / CONTROLLERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd