onsemi MC10H161FN

10H e0 10H161 1x 3: 8 multiplexer circuit 2.1ns -4.94V~-5.46V 4.57mm 0C~75C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H161FN.

IHS

Datasheet7 pages20 years ago
Datasheet2 pages0 years ago

Alternate Parts

Price @ 1000
$ 3.105
$ 3.105
Stock
134,192
147,426
147,426
Authorized Distributors
0
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Logic Function
-
Decoder, Demux
Decoder, Demux
Number of Inputs
-
3
3
Number of Outputs
-
8
8
Number of Circuits
1
1
1
Low Level Output Current
-
50 mA
50 mA
High Level Output Current
-
-50 mA
-50 mA
Supply Type
Dual
Dual
Dual
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Number of Channels
-
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2010-03-31
LTD Date2010-09-30

Descriptions

Descriptions of onsemi MC10H161FN provided by its distributors.

10H e0 10H161 1x 3:8 multiplexer circuit 2.1ns -4.94V~-5.46V 4.57mm 0C~75C
Decoder/Driver, 10H Series, True Output, ECL, PQCC20
Encoders, Decoders, Multiplexers & Demultiplexers Binary to 1-8
IC DECODER BIN 1:8 20-PLCC
IC DECODER 1 X 3:8 20PLCC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd