onsemi MC10H159L

Multiplexer, 10H Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, ECL, CDIP16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H159L.

IHS

Datasheet7 pages20 years ago
Datasheet6 pages29 years ago

CAD Models

Download onsemi MC10H159L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.946
Stock
48,952
60,160
Authorized Distributors
0
2
Case/Package
DIP
DIP
Number of Pins
16
16
Logic Function
Mux
-
Number of Inputs
2
2
Number of Outputs
1
1
Number of Circuits
4
4
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
Dual
Dual
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Number of Channels
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-07-02
LTD Date2008-01-02

Descriptions

Descriptions of onsemi MC10H159L provided by its distributors.

Multiplexer, 10H Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, ECL, CDIP16
10H e0 10H159 4x 2:1 decoder circuit 2.2ns 218mW -4.94V~-5.46V 0C~75C
Multiplexer 1-Element ECL 8-IN 16-Pin CDIP Rail
IC MULTIPLEXER 4 X 2:1 16CDIP
IC MUX QUAD 2INP INV 16-CDIP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd