onsemi MC10H125P

ECL to TTL Translator, 4 Func, True Output, BIPolar, PDIP16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H125P.

IHS

Datasheet9 pages15 years ago
Datasheet6 pages29 years ago

_legacy Avnet

RS (Formerly Allied Electronics)

Sierra IC

CAD Models

Download onsemi MC10H125P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.43
$ 5.43
Stock
93,388
125,111
125,111
Authorized Distributors
0
2
2
Case/Package
DIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
Translator
Translator
Translator
Number of Channels
-
4
4
Propagation Delay
3.35 ns
3.35 ns
3.35 ns
Data Rate
-
-
-
Low Level Output Current
20 mA
-
-
High Level Output Current
-1 mA
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Texas InstrumentsSN75437ANE
Buffer/Inverter Based Peripheral Driver, 4 Driver, 0.75A, BIPolar, PDIP16
Texas InstrumentsSN74LS390N
Counter/Divider Dual 4-Bit Decade UP 16-Pin PDIP Tube
Texas InstrumentsSN74LS139AN
DECODER/MULTIPLEXER; DUAL 2 LINE TO 4 LINE DECODERS; 16-LEAD PDIP; 7 V; 0.1 MA

Descriptions

Descriptions of onsemi MC10H125P provided by its distributors.

ECL to TTL Translator, 4 Func, True Output, BIPolar, PDIP16
Translator MECL to TTL 16-Pin PDIP Rail
IC XLATOR QUAD MECL-TTL 16DIP
MC10H125P, LOGIC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC10H125 P