
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Win Source | WS-MC10H117MEL | 20 | 40 | 19h | ||||||||
| CoreStaff | ST36098611 | 5,803 | 1 | 11h | ||||||||
| Classic Components | MC10H117MEL | 4,052 | 1d | |||||||||
| Worldway Electronics | MC10H117MEL | 21,477 | 7 | Tape & Reel | 17h | |||||||
| UnikeyIC | MC10H117MEL | 3,973 | 23 | Tape & Reel | 1d |
Download onsemi MC10H117MEL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of onsemi MC10H117MEL provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: