onsemi MC10E195FNG

Active Delay Line, Programmable, 1-Func, 127-Tap, Complementary Output, ECL, PQCC28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10E195FNG.

IHS

Datasheet10 pages0 years ago

SHENGYU ELECTRONICS

Mouser

CAD Models

Download onsemi MC10E195FNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.591
$ 5.591
Stock
24,136
132,863
132,863
Authorized Distributors
0
2
2
Propagation Delay
3.63 ns
3.63 ns
3.63 ns
Number of Taps
127
127
127
Turn-On Delay Time
-
-
-
Frequency
-
-
-
Load Capacitance
-
-
-
Interface
-
-
-
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V
Number of Channels
-
-
-
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2007-12-31
LTD Date2008-06-30

Descriptions

Descriptions of onsemi MC10E195FNG provided by its distributors.

Active Delay Line, Programmable, 1-Func, 127-Tap, Complementary Output, ECL, PQCC28
Delay Lines / Timing Elements 5V ECL Programmable Delay
Audio & Video ICs 5V ECL Programmable Delay
IC DELAY LINE 128TAP PROG 28PLCC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd