onsemi MC10E157FNG

Multiplexer, 10E Series, 4-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28
$ 5.58
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10E157FNG.

IHS

Datasheet8 pages19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10E157FNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.58
$ 3.454
$ 3.454
Stock
170,138
122,085
122,085
Authorized Distributors
2
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Logic Function
Multiplexer, Mux
Mux
Mux
Number of Inputs
2
2
2
Number of Outputs
1
1
1
Number of Circuits
4
4
4
Low Level Output Current
50 mA
-
-
High Level Output Current
-50 mA
-
-
Supply Type
Dual
Dual
Dual
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V
Number of Channels
-
-
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-01-22
LTD Date2017-07-22

Related Parts

Lead Free RoHS Compliant QUAD COMPLEMENTARY Multiplexer 0C~85C -50mA 5V 550ps
Lead Free RoHS Compliant QUAD J BEND Multiplexer -40C~85C -50mA 4.57mm 5V
Multiplexer, 10E Series, 5-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28

Descriptions

Descriptions of onsemi MC10E157FNG provided by its distributors.

Multiplexer, 10E Series, 4-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28
Lead Free RoHS Compliant QUAD COMPLEMENTARY Multiplexer 0C~85C -50mA 11.505mm -5.2V
Multiplexer 4-Element ECL 8-IN 28-Pin PLCC Rail
IC MUX QUAD 2:1 5V ECL 28-PLCC
The MC10E/100E157 contains four 2:1 multiplexers with differential outputs. The output data are controlled by the individual Select (SEL) inputs. The individual select control makes the devices well suited for random logic designs. The 100 Series contains temperature compensation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd