onsemi MC10E151FN

Contains Lead Not Qualified Master Reset D-Type Flip Flop 0C~85C TA 78mA -4.2V~-5.7V 900ps
$ 6.919
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10E151FN.

IHS

Datasheet8 pages19 years ago
Datasheet2 pages0 years ago

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10E151FN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.919
$ 5.523
$ 5.523
Stock
152,954
186,353
186,353
Authorized Distributors
2
6
6
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Number of Outputs
-
2
2
Min Input Voltage
-
-
-
Max Input Voltage
-
4.12 V
4.12 V
Max Output Current
-
-
-
Output Voltage
-
-
-
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
0 °C
0 °C
0 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

MC100E151 Series 1100 MHz 5.7 V Surface Mount ECL 6-Bit D Register - PLCC-28
Contains Lead Not Qualified Master Reset D-Type Flip Flop 0C~85C TA 78mA -4.2V~-5.7V 900ps
D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, PQCC28

Descriptions

Descriptions of onsemi MC10E151FN provided by its distributors.

Contains Lead Not Qualified Master Reset D-Type Flip Flop 0C~85C TA 78mA -4.2V~-5.7V 900ps
Flip Flop D-Master-Slave Type Pos-Edge 1-Element 28-Pin PLCC Rail
D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 6-Bit, Complementary Output, ECL, PQCC28
Tube e3 10E MATTE TIN flip flop 4.57mm 4.2V 1.1GHz 0.9ns
5V ECL 6-Bit D Register | IC FF D-TYPE SNGL 6BIT 28PLCC
IC FF D-TYPE SGL 6-BIT 28-PLCC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd