onsemi MC10E122FN

10E122 Tube 2006 NECL MODE: 0V VCC WITH VEE = -4.2V TO -5.7V logic buffer -50mA 500ps 4.57mm 5V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10E122FN.

IHS

Datasheet8 pages19 years ago
Datasheet2 pages0 years ago

Sierra IC

Alternate Parts

Price @ 1000
$ 3.454
$ 3.454
Stock
132,602
212,518
212,518
Authorized Distributors
0
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Circuits
9
9
9
Number of Inputs
1
1
1
Propagation Delay
500 ps
500 ps
500 ps
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V
Quiescent Current
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-02-11
LTD Date2009-08-11

Descriptions

Descriptions of onsemi MC10E122FN provided by its distributors.

10E122 Tube 2006 NECL MODE: 0V VCC WITH VEE = -4.2V TO -5.7V logic buffer -50mA 500ps 4.57mm 5V
Buffer, 10E Series, 9-Func, 1-Input, ECL, PQCC28
Buffers & Line Drivers 5V ECL 9-Bit Buffer
IC BUFF NON-INVERT -5.7 V 28PLCC
IC DRIVER 9BIT ECL N-INV 28PLCC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd