onsemi MC10188P

Bus Driver, 10K Series, 6-Func, 6-Bit, True Output, ECL, PDIP16
$ 3.341
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10188P.

IHS

Datasheet5 pages4 years ago
Datasheet2 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.341
$ 3.35
Stock
107,069
99,184
Authorized Distributors
2
1
Case/Package
DIP
DIP
Number of Pins
16
16
Logic Function
Buffer
Buffer
Number of Elements
1
1
Number of Bits per Element
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Propagation Delay
3.3 ns
3.3 ns
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of onsemi MC10188P provided by its distributors.

Bus Driver, 10K Series, 6-Func, 6-Bit, True Output, ECL, PDIP16
Buffer 6-CH Non-Inverting ECL 16-Pin PDIP Rail
BUFFER 6-CH NON-INVERTING / Element Bit per Element Output
10K SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP16, PLASTIC, DIP-16

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd