onsemi MC10113L

10K Series Quad 2-INPUT Xor Gate CDIP16
$ 0.888
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10113L.

IHS

Datasheet9 pages4 years ago
Datasheet9 pages0 years ago
Datasheet3 pages25 years ago

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.888
$ 1.305
Stock
120,220
106,353
Authorized Distributors
1
2
Case/Package
DIP
DIP
Number of Pins
16
16
Logic Function
-
XOR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
5 ns
5 ns
Low Level Output Current
-
50 mA
High Level Output Current
-
50 mA
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Quiescent Current
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-09-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of onsemi MC10113L provided by its distributors.

10K SERIES QUAD 2-INPUT XOR GATE CDIP16
Logic IC, 2 Inputs, 16 Pins, DIP
Gate / Inverter Logic IC; Logic Type:Gate; Logic Base Number:10113; Supply Voltage Max:0V; Package/Case:16-CDIP; No. of Pins:16; Leaded Process Compatible:No; Number of Circuits:4; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd