onsemi MC10111L

NOR Gate, 10K Series, 2-Func, 3-Input, ECL, CDIP16
$ 0.461
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10111L.

IHS

Datasheet5 pages19 years ago
Datasheet3 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.461
$ 0.252
$ 0.252
Stock
17,418
104,229
104,229
Authorized Distributors
1
2
2
Case/Package
DIP
DIP
DIP
Number of Pins
-
-
-
Logic Function
NOR
NOR
NOR
Number of Circuits
2
2
2
Number of Inputs
3
3
3
Propagation Delay
3.5 ns
3.5 ns
3.5 ns
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Quiescent Current
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of onsemi MC10111L provided by its distributors.

NOR Gate, 10K Series, 2-Func, 3-Input, ECL, CDIP16
NOR Gate 2-Element 3-IN ECL 16-Pin CDIP Rail
NOR GATE / IC Channel

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC10111 L