onsemi MC100ELT24D

Mixed Signal 2ns ECL 1 1 4.5V 5.5V TTL SOIC-8 4.9mm*3.9mm*1.75mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100ELT24D.

IHS

Datasheet8 pages17 years ago
Datasheet2 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.1
Stock
94,158
141,473
Authorized Distributors
0
1
Case/Package
SOP
SOP
Number of Pins
8
8
Logic Function
Translator
Translator
Number of Channels
-
1
Propagation Delay
1.3 ns
2 ns
Data Rate
-
-
Low Level Output Current
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

e3 ACTIVE (Last Updated: 8hours ago) 10ELT25 ECL level shifter translator 4.1ns 5V 1.5mm -3mA
MicrochipSY100ELT23ZG
e4 100ELT23 Nickel/Palladium/Gold (Ni/Pd/Au) PECL level shifter translator 3ns 5V 1.48mm -15mA
Ic,ecl-To-Ttl Translator,ecl10/Ttl,sop,8Pin,plastic Rohs Compliant: Yes |Onsemi MC10ELT25DR2G
MicrochipSY100ELT25ZG
IC TRNSLTR UNIDIRECTIONAL 8SOIC / DIFFERENTIAL ECL-to-TTL TRANSLATOR
MicrochipSY100ELT22ZG
SY100ELT22L Series 5.5 V Dual TTL-to-Differential PECL Translator - SOIC-8
LVTTL/TTL to LVPECL/PECL Translator, 2 Func, Complementary Output, PDSO8

Descriptions

Descriptions of onsemi MC100ELT24D provided by its distributors.

Mixed Signal 2ns ECL 1 1 4.5V 5.5V TTL SOIC-8 4.9mm*3.9mm*1.75mm
IC XLATOR TTL-ECL DIFF 8SOIC / Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC
TTL to ECL Translator, 1 Func, Complementary Output, BIPolar, PDSO8
MC100ELT24D ON-SEMI

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd