onsemi MC100E157FN

Multiplexer 4-Element ECL 8-IN 28-Pin PLCC Tube / IC MUX QUAD 2: 1 5V ECL 28-PLCC
$ 3.07
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100E157FN.

IHS

Datasheet8 pages19 years ago
Datasheet2 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.07
$ 5.4
$ 5.4
Stock
112,334
168,685
168,685
Authorized Distributors
1
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Logic Function
Mux
Mux
Mux
Number of Inputs
2
8
8
Number of Outputs
1
4
4
Number of Circuits
4
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
Dual
Single
Single
Min Supply Voltage
4.2 V
-
-
Max Supply Voltage
5.7 V
-
-
Number of Channels
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2008-12-31
LTD Date2009-06-30

Related Parts

Multiplexer, 10E Series, 4-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28
Multiplexer, 10E Series, 4-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28
Multiplexer, 10E Series, 5-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28

Descriptions

Descriptions of onsemi MC100E157FN provided by its distributors.

Multiplexer 4-Element ECL 8-IN 28-Pin PLCC Tube / IC MUX QUAD 2:1 5V ECL 28-PLCC
5V ECL QUAD 2:1 MULTIPLEXER Multiplexer, 100E Series, 4-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28
e0 100E157 1x 2:1 2006 multiplexer circuit 550ps 5V 0C~85C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd