onsemi MBRAF440T3G

Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon
$ 0.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBRAF440T3G.

Master Electronics

Datasheet5 pages9 years ago

IHS

Future Electronics

Inventory History

3 month trend:
-2.43%

CAD Models

Download onsemi MBRAF440T3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.303
$ 0.563
Stock
888,610
549,930
Authorized Distributors
6
6
Mount
-
Surface Mount
Case/Package
SMA
SMA
Forward Voltage
485 mV
485 mV
Reverse Voltage (DC)
-
-
Forward Current
4 A
4 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 60V V(RRM), Silicon
Diode; Schottky Barrier; Vr 40V; If 3A; Pkg SMA; Vf 0.45V; Tj +150degc; Cs 100A; Ir 15mA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon
Taiwan SemiconductorSK24A R2
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC
Taiwan SemiconductorSS12
Taiwan Semiconductor SS12 Schottky diode Single Tape Full reel Schottky Diodes

Descriptions

Descriptions of onsemi MBRAF440T3G provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon
MBRAF Series Single 40 V 100 A Surface Mount Schottky Rectifier - SMA-FL
4.0 A, 40 V Schottky Rectifier
DIO SCHOTTKY POWER RECTIFIER MBRAF440
40V 100A 300¦ÌA 4A SMA-FL 1.1mm
SCHOTTKY RECTIFIER, 4A, 40V, SOD-128FL; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 4A; Diode Configuration: Single; Diode Case Style: SMAF; No. of Pins: 2Pins; Forward Voltage VF Max: 485mV; Forward Surg

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd