onsemi MBRA140T3

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBRA140T3.

Electro Sonic

Datasheet5 pages18 years ago

onsemi

Upverter

IHS

Farnell

CAD Models

Download onsemi MBRA140T3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.152
$ 0.152
Stock
403,066
16,503,384
16,503,384
Authorized Distributors
1
6
6
Mount
-
-
-
Case/Package
SMA
SMB
SMB
Forward Voltage
710 mV
600 mV
600 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
500 µA
1 mA
1 mA
Reverse Recovery Time
-
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-06-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2011-05-23
LTD Date2011-11-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon
Taiwan SemiconductorSS16
Taiwan Semiconductor SS16 Schottky diode 1A 60V Single Tape Full reel
Taiwan SemiconductorSS12
Taiwan Semiconductor SS12 Schottky diode Single Tape Full reel Schottky Diodes
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon
SCHOTTKY POWER RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon
Taiwan SemiconductorSK24A R2
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of onsemi MBRA140T3 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon
Diode Schottky 40V 1A 2-Pin SMA T/R
RECTIFIER DIODE
DIODE, SCHOTTKY 1A 40V; Diode Type:Schottky; Voltage, Vrrm:40V; Current, If AV:1A; Voltage, Vf Max:0.55V; Termination Type:SMD; Case Style:SMA; Alternate Case Style:DO-214AC; Current, If Vf:1A; Current, Ifs Max:30A; Forward Voltage:0.5V; SMD Marking:B14; Current, Ir Max:25A; Temperature, Tc:100°C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd