onsemi MAC12SM

4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB
$ 0.296
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MAC12SM.

IHS

Datasheet5 pages20 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MAC12SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.296
$ 0.648
Stock
39,017
66,992
Authorized Distributors
1
6
RMS Current (Irms)
12 A
12 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
Max Operating Temperature
110 °C
-
Min Operating Temperature
-40 °C
-
Hold Current
10 mA
-
Leakage Current
-
-
Case/Package
TO-220-3
-
Mount
-
-
Max RMS Current
-
-
Element Configuration
Single
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1999-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-12-31
LTD Date2007-06-30

Descriptions

Descriptions of onsemi MAC12SM provided by its distributors.

4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB
TRIAC SENS GATE 600V 12A TO220AB
Sensitive Gate Triac

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd