onsemi LM311D

COMPARATOR RoHS Compliant GULL WING COMMERCIAL (Type) Comparator 70C 625mW 106.02dB 7.5mV
Production

Price and Stock

DistributorSKUMinPkg
Classic ComponentsLM311D1
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM311D.

onsemi

Datasheet9 pages13 years ago
Datasheet10 pages20 years ago

IHS

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.156
$ 0.156
Stock
1
4,209,338
4,209,338
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of onsemi LM311D provided by its distributors.

COMPARATOR RoHS Compliant GULL WING COMMERCIAL (Type) Comparator 70C 625mW 106.02dB 7.5mV
Comparator Single ±15V/30V 8-Pin SOIC N Rail
Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar, PDSO8
Comparators 5-30V SGL Comparator No-Cancel/No-Return

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd