onsemi HN1B01FDW1T1

Small Signal Bipolar Transistor, 0.2A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HN1B01FDW1T1.

Upverter

Datasheet6 pages14 years ago

onsemi

IHS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi HN1B01FDW1T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.076
Stock
313,919
3,153,498
Authorized Distributors
1
6
Mount
-
-
Case/Package
SC
SC
Polarity
NPN, PNP
NPN, PNP
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
200 mA
200 mA
Transition Frequency
-
-
Collector Emitter Saturation Voltage
-150 mV
-150 mV
hFE Min
200
200
Power Dissipation
380 mW
380 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-03-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2006-12-31
LTD Date2007-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

onsemiUMZ1NT1G
Transistor GP BJT NPN/PNP 50V 0.2A 6-Pin SC-88 T/R
NXP Semiconductors2PA1774R,115
Tape & Reel (TR) Surface Mount PNP SINGLE Bipolar (BJT) Transistor 180 @ 1mA 6V 150mA 150mW 100MHz
NXP Semiconductors2PA1774Q,115
Tape & Reel (TR) Surface Mount PNP SINGLE Bipolar (BJT) Transistor 120 @ 1mA 6V 150mA 150mW 100MHz
NXP Semiconductors2PA1774R,135
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Bipolar Transistors (BJT); MMBT3906WT1G; ON SEMICONDUCTOR; PNP; 40 V; 200 mA; 3
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of onsemi HN1B01FDW1T1 provided by its distributors.

Small Signal Bipolar Transistor, 0.2A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
Trans GP BJT NPN/PNP 50V 0.2A 380mW 6-Pin SC-74 T/R
SMALL SIGNAL BIPOLAR TRANSISTOR
HN1B01FDW1T1, SINGLE BIPOLAR TRANSISTORS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd